Part Details for OP298D by TT Electronics OPTEK Technology
Overview of OP298D by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for OP298D
OP298D CAD Models
OP298D Part Data Attributes:
|
OP298D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP298D
TT Electronics OPTEK Technology
Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC, TO-18, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-18, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND | |
Size | 4.65 mm |
Alternate Parts for OP298D
This table gives cross-reference parts and alternative options found for OP298D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP298D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4655 | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298D vs SFH4655 |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298D vs OP298A |
OP298AB | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298D vs OP298AB |
OP298AB | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298D vs OP298AB |
SFH4655-S | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298D vs SFH4655-S |
OP298AA | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298D vs OP298AA |
OP298AC | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298D vs OP298AC |
OP298AC | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298D vs OP298AC |
SFH4685 | 1 ELEMENT, INFRARED LED, 880 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298D vs SFH4685 |
SFH4650-S | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298D vs SFH4650-S |