Part Details for OP298AD by TT Electronics OPTEK Technology
Overview of OP298AD by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP298AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70050151
|
RS | LED Plastic TO-46 With High Powere LED Chipbulk | Optek (TT Electronics) OP298AD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
Part Details for OP298AD
OP298AD CAD Models
OP298AD Part Data Attributes:
|
OP298AD
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP298AD
TT Electronics OPTEK Technology
Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Shape | ROUND | |
Size | 4.65 mm |
Alternate Parts for OP298AD
This table gives cross-reference parts and alternative options found for OP298AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP298AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4650-U | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298AD vs SFH4650-U |
SFH4650-S | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AD vs SFH4650-S |
SFH4685 | Infrared LED, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AD vs SFH4685 |
SFH4655-T | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AD vs SFH4655-T |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298AD vs OP298A |
SFH4650 | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298AD vs SFH4650 |
OP298B | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298AD vs OP298B |
SFH4655-S | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298AD vs SFH4655-S |
OP298AB | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298AD vs OP298AB |
SFH4650 | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AD vs SFH4650 |