Part Details for OP245D by TT Electronics OPTEK Technology
Overview of OP245D by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for OP245D
OP245D CAD Models
OP245D Part Data Attributes:
|
OP245D
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP245D
TT Electronics OPTEK Technology
Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Shape | ROUND |
Alternate Parts for OP245D
This table gives cross-reference parts and alternative options found for OP245D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP245D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP245C | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP245D vs OP245C |
OP240C | Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245D vs OP240C |
OP245C | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245D vs OP245C |
OP240D | Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245D vs OP240D |