Part Details for OP245C by TT Electronics Resistors
Overview of OP245C by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for OP245C
OP245C CAD Models
OP245C Part Data Attributes:
|
OP245C
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OP245C
TT Electronics Resistors
Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SIDE VIEW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 890 nm | |
Response Time-Max | 5e-7 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 80 m | |
Surface Mount | NO | |
Viewing Angle | 40 deg |
Alternate Parts for OP245C
This table gives cross-reference parts and alternative options found for OP245C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP245C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP245D | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245C vs OP245D |
OP240C | Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245C vs OP240C |
OP245C | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245C vs OP245C |
OP240D | Infrared LED, 1.58mm, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | OP245C vs OP240D |
OP245D | Infrared LED, 1-Element, 890nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | OP245C vs OP245D |