Part Details for OP221AZ by Precision Monolithics Inc
Overview of OP221AZ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OP221AZ
OP221AZ CAD Models
OP221AZ Part Data Attributes
|
OP221AZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
OP221AZ
Precision Monolithics Inc
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 |
Alternate Parts for OP221AZ
This table gives cross-reference parts and alternative options found for OP221AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP221AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1013MFK | DUAL OP-AMP, 550uV OFFSET-MAX, 0.8MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | OP221AZ vs LT1013MFK |
MXL1013IS8-T | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | OP221AZ vs MXL1013IS8-T |
LT1013AMP | Dual Precision Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | OP221AZ vs LT1013AMP |
LT1013IP | Dual Precision Operational Amplifier 8-PDIP | Texas Instruments | OP221AZ vs LT1013IP |
LT1013DMD | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -55 to 125 | Texas Instruments | OP221AZ vs LT1013DMD |
5962-8876001PA | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OP221AZ vs 5962-8876001PA |
LT1013ACJ8#TRPBF | IC DUAL OP-AMP, 240 uV OFFSET-MAX, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | OP221AZ vs LT1013ACJ8#TRPBF |
LT1013CP | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | Texas Instruments | OP221AZ vs LT1013CP |
LT1013DDRG4 | DUAL OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | OP221AZ vs LT1013DDRG4 |
FT1013MJ8 | Operational Amplifier, 2 Func, 300uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | OP221AZ vs FT1013MJ8 |