Part Details for OP130W by TT Electronics OPTEK Technology
Overview of OP130W by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP130W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6403
|
Newark | Infrared Emitter 935Nm |Tt Electronics/optek Technology OP130W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $5.1800 | Buy Now |
DISTI #
OP130W-ND
|
DigiKey | EMITTER IR 935NM 100MA TO-46 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5760 | Buy Now |
DISTI #
70050248
|
RS | Emitter Ir 935NM 100mA TO-46 | Optek (TT Electronics) OP130W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0900 / $4.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.9300 | Buy Now |
|
Onlinecomponents.com | Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag RoHS: Compliant | 0 |
|
$3.9000 / $10.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 136 |
|
$2.8390 / $6.5520 | Buy Now |
|
Quest Components | 108 |
|
$4.0950 / $8.7750 | Buy Now |
Part Details for OP130W
OP130W CAD Models
OP130W Part Data Attributes:
|
OP130W
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OP130W
TT Electronics OPTEK Technology
Infrared LED, 3.91mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1 mW | |
Peak Wavelength | 935 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | CYLINDRICAL | |
Size | 3.91 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for OP130W
This table gives cross-reference parts and alternative options found for OP130W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP130W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5455-001 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP130W vs SE5455-001 |
CQX16 | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP130W vs CQX16 |
SE3455-001 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP130W vs SE3455-001 |
LED56F | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP130W vs LED56F |
SE5455-002 | Infrared LED, 935nm, | Honeywell Sensing and Control | OP130W vs SE5455-002 |
OP131 | Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP130W vs OP131 |
LED56F | Infrared LED, 4.67mm, 1-Element, 940nm, HERMETICALLY SEALED, TO-46, 2 PIN | QT Optoelectronics | OP130W vs LED56F |
OP130 | Infrared LED, 4.645mm, 1-Element, 935nm, ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP130W vs OP130 |
MLED930 | 3.68 mm, 1 ELEMENT, INFRARED LED, 940 nm | Motorola Mobility LLC | OP130W vs MLED930 |
LED56 | LAMP,IRED,940NM PEAK WAVELENGTH,1.5MW OUTPUT POWER,CAN-4.7 | Intersil Corporation | OP130W vs LED56 |