Part Details for OP-AR by Honeywell Sensing and Control
Overview of OP-AR by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for OP-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2438
|
Newark | Limit Switch, Roller Lever, Spdt-1No/1Nc, Limit Switch Actuator:Roller Lever, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:1.25Lbf, Product Range:-, Contact Current Max:15A Rohs Compliant: Yes |Honeywell OP-AR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$249.9600 / $263.0300 | Buy Now |
DISTI #
480-3701-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$263.3004 / $296.9600 | Buy Now |
DISTI #
785-OP-AR
|
Mouser Electronics | Limit Switches 15A @ 480VAC SPDT Electro RoHS: Compliant | 18 |
|
$316.7000 / $415.7100 | Buy Now |
DISTI #
70120105
|
RS | Snap Action Limit Switch, Rotary Lever, Die Cast Aluminum, NO/NC, 480V | Honeywell OP-AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 419 |
|
$263.1500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount RoHS: Compliant |
115 In Stock |
|
$230.3100 / $248.1200 | Buy Now |
DISTI #
OP-AR
|
TTI | Limit Switches 15A @ 480VAC SPDT Electro Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$218.9500 / $248.3100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5.56N Rotary Screw Mount RoHS: Compliant |
115 In Stock |
|
$230.3100 / $248.1200 | Buy Now |
Part Details for OP-AR
OP-AR CAD Models
OP-AR Part Data Attributes:
|
OP-AR
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
OP-AR
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 5.56 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for OP-AR
This table gives cross-reference parts and alternative options found for OP-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP-AR62 | Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount, | Honeywell Sensing and Control | OP-AR vs OP-AR62 |
OP-AR400 | Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Side Rotary Actuator, Panel Mount | Honeywell Sensing and Control | OP-AR vs OP-AR400 |