Part Details for ONET4291TAYS by Texas Instruments
Overview of ONET4291TAYS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ONET4291TAYS
ONET4291TAYS CAD Models
ONET4291TAYS Part Data Attributes
|
ONET4291TAYS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET4291TAYS
Texas Instruments
4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ONET4291TAYS
This table gives cross-reference parts and alternative options found for ONET4291TAYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET4291TAYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET4291TAYS vs ADN2821XCHIP-02KWP |
ADN2821XCHIP-10KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET4291TAYS vs ADN2821XCHIP-10KWP |
ADN2880XCHIPS-WP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET4291TAYS vs ADN2880XCHIPS-WP |
ADN2821XCHIP-05KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ONET4291TAYS vs ADN2821XCHIP-05KWP |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ONET4291TAYS vs MAX3724E/D |
MAX3277U/D | Telecom Circuit, 1-Func, Bipolar, 0.024 X 0.047 INCH, DIE-9 | Maxim Integrated Products | ONET4291TAYS vs MAX3277U/D |
ADN2821ACHIPS-10K | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | Analog Devices Inc | ONET4291TAYS vs ADN2821ACHIPS-10K |
TZA3013BU | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | NXP Semiconductors | ONET4291TAYS vs TZA3013BU |
ADN2820 | SPECIALTY TELECOM CIRCUIT, UUC14, DIE-14 | Analog Devices Inc | ONET4291TAYS vs ADN2820 |
ADN2880ACHIPS | 3.2 Gbps 3.3V Low Noise TIA for Small Form Factors | Analog Devices Inc | ONET4291TAYS vs ADN2880ACHIPS |