Part Details for ADN2821XCHIP-05KWP by Analog Devices Inc
Overview of ADN2821XCHIP-05KWP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADN2821XCHIP-05KWP
ADN2821XCHIP-05KWP CAD Models
ADN2821XCHIP-05KWP Part Data Attributes
|
ADN2821XCHIP-05KWP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2821XCHIP-05KWP
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N17 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADN2821XCHIP-05KWP
This table gives cross-reference parts and alternative options found for ADN2821XCHIP-05KWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2821XCHIP-05KWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3275U/D | Telecom Circuit, 1-Func, Bipolar, DIE-9 | Maxim Integrated Products | ADN2821XCHIP-05KWP vs MAX3275U/D |
MAX3271E/D | Telecom Circuit, 1-Func, Bipolar, DIE-9 | Maxim Integrated Products | ADN2821XCHIP-05KWP vs MAX3271E/D |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ADN2821XCHIP-05KWP vs MAX3724E/D |
MAX3744E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | ADN2821XCHIP-05KWP vs MAX3744E/D |
ONET4291TAYS | 4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85 | Texas Instruments | ADN2821XCHIP-05KWP vs ONET4291TAYS |
MAX3277U/D | Telecom Circuit, 1-Func, Bipolar, 0.024 X 0.047 INCH, DIE-9 | Maxim Integrated Products | ADN2821XCHIP-05KWP vs MAX3277U/D |
ONET2591TAYS | 2.5 Gbps Transimpedance Amplifier with AGC and RSSI 0-WAFERSALE -40 to 85 | Texas Instruments | ADN2821XCHIP-05KWP vs ONET2591TAYS |
ONET9901TAY | IC SPECIALTY TELECOM CIRCUIT, UUC18, DIE-18, Telecom IC:Other | Texas Instruments | ADN2821XCHIP-05KWP vs ONET9901TAY |
ADN2880XCHIPS-WP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ADN2821XCHIP-05KWP vs ADN2880XCHIPS-WP |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | ADN2821XCHIP-05KWP vs ADN2821XCHIP-02KWP |