Part Details for ONET2511PARGTR by Texas Instruments
Overview of ONET2511PARGTR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ONET2511PARGTR
ONET2511PARGTR CAD Models
ONET2511PARGTR Part Data Attributes:
|
ONET2511PARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET2511PARGTR
Texas Instruments
2.5 Gbps Limiting Amplifier 16-QFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for ONET2511PARGTR
This table gives cross-reference parts and alternative options found for ONET2511PARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2511PARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88313BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET2511PARGTR vs SY88313BLMGTR |
SY88983VMI | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, MLF-16 | Micrel Inc | ONET2511PARGTR vs SY88983VMI |
ONET3301PARGTTG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, QFN-16 | Texas Instruments | ONET2511PARGTR vs ONET3301PARGTTG4 |
ONET4201PARGTTG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2511PARGTR vs ONET4201PARGTTG4 |
SY88953LMITR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, QFN-16 | Microchip Technology Inc | ONET2511PARGTR vs SY88953LMITR |
SY88345BLMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Micrel Inc | ONET2511PARGTR vs SY88345BLMGTR |
MAX3748ETE | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | ONET2511PARGTR vs MAX3748ETE |
MAX3748HETE#G16 | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | ONET2511PARGTR vs MAX3748HETE#G16 |
SY88309BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET2511PARGTR vs SY88309BLMG |
SY88289ALMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | ONET2511PARGTR vs SY88289ALMGTR |