Part Details for SY88309BLMG by Microchip Technology Inc
Overview of SY88309BLMG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY88309BLMG
SY88309BLMG CAD Models
SY88309BLMG Part Data Attributes
|
SY88309BLMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88309BLMG
Microchip Technology Inc
Support Circuit, 1-Func, LEAD FREE, MLF-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88309BLMG
This table gives cross-reference parts and alternative options found for SY88309BLMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88309BLMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M02050-15G | MACOM | Check for Price | Support Circuit, 1-Func, QFN-16 | SY88309BLMG vs M02050-15G |
MAX3748HETE+ | Maxim Integrated Products | $2.5258 | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | SY88309BLMG vs MAX3748HETE+ |
SY88307BLMGTR | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | SY88309BLMG vs SY88307BLMGTR |
M02040-14 | MACOM | Check for Price | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | SY88309BLMG vs M02040-14 |
MAX3748HETE+ | Analog Devices Inc | Check for Price | Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | SY88309BLMG vs MAX3748HETE+ |
ONET2511PARGT | Texas Instruments | Check for Price | IC ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, ATM/SONET/SDH IC | SY88309BLMG vs ONET2511PARGT |
SY88289HLMG | Microchip Technology Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | SY88309BLMG vs SY88289HLMG |
SY88309BLMGTR | Micrel Inc | Check for Price | Support Circuit, 1-Func, LEAD FREE, MLF-16 | SY88309BLMG vs SY88309BLMGTR |
SY88289HLMG | Micrel Inc | Check for Price | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, LEAD FREE, MLF-16 | SY88309BLMG vs SY88289HLMG |
SY88073LMG | Microchip Technology Inc | Check for Price | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | SY88309BLMG vs SY88073LMG |