Part Details for ONET2511PARGT by Texas Instruments
Overview of ONET2511PARGT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONET2511PARGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Support Circuit, 1-Func, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 266 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for ONET2511PARGT
ONET2511PARGT CAD Models
ONET2511PARGT Part Data Attributes:
|
ONET2511PARGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET2511PARGT
Texas Instruments
IC ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16, ATM/SONET/SDH IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ONET2511PARGT
This table gives cross-reference parts and alternative options found for ONET2511PARGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2511PARGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88313BLMGTR | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET2511PARGT vs SY88313BLMGTR |
SY88983VMI | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, MLF-16 | Micrel Inc | ONET2511PARGT vs SY88983VMI |
ONET3301PARGTTG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, QFN-16 | Texas Instruments | ONET2511PARGT vs ONET3301PARGTTG4 |
ONET4201PARGTTG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2511PARGT vs ONET4201PARGTTG4 |
SY88953LMITR | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, QFN-16 | Microchip Technology Inc | ONET2511PARGT vs SY88953LMITR |
SY88345BLMGTR | Support Circuit, 1-Func, Bipolar, LEAD FREE, MLF-16 | Micrel Inc | ONET2511PARGT vs SY88345BLMGTR |
MAX3748ETE | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | ONET2511PARGT vs MAX3748ETE |
MAX3748HETE#G16 | Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | ONET2511PARGT vs MAX3748HETE#G16 |
SY88309BLMG | Support Circuit, 1-Func, LEAD FREE, MLF-16 | Microchip Technology Inc | ONET2511PARGT vs SY88309BLMG |
SY88289ALMGTR | Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 | Micrel Inc | ONET2511PARGT vs SY88289ALMGTR |