Part Details for ONET2501PARGTR by Texas Instruments
Overview of ONET2501PARGTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ONET2501PARGTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Support Circuit, 1-Func, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$8.9800 / $10.5700 | Buy Now |
Part Details for ONET2501PARGTR
ONET2501PARGTR CAD Models
ONET2501PARGTR Part Data Attributes:
|
ONET2501PARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ONET2501PARGTR
Texas Instruments
ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ONET2501PARGTR
This table gives cross-reference parts and alternative options found for ONET2501PARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ONET2501PARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET3301PARGTR | 155 MBPS TO 3.3 GBPS Limiting Amplifier 16-QFN -40 to 85 | Texas Instruments | ONET2501PARGTR vs ONET3301PARGTR |
ONET4201PARGTRG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGTR vs ONET4201PARGTRG4 |
ONET3301PARGT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGTR vs ONET3301PARGT |
ONET3301PARGTTG4 | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGTR vs ONET3301PARGTTG4 |
ONET4201PARGTR | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGTR vs ONET4201PARGTR |
ONET3301PARGTT | ATM/SONET/SDH SUPPORT CIRCUIT, PQCC16, 3 X 3 MM, 0.50 MM PITCH, GREEN, PLASTIC, QFN-16 | Texas Instruments | ONET2501PARGTR vs ONET3301PARGTT |
ONET4201PARGTT | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGTR vs ONET4201PARGTT |
ONET4201PARGTTG4 | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | Texas Instruments | ONET2501PARGTR vs ONET4201PARGTTG4 |