ON5105
Ohmite Mfg Co
Description: Res,Axial,Carbon Film,51 Ohms,350WV,5% +/-Tol

Overview of ON5105 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ON5105 by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 700
  • 3 $1.8750
  • 12 $1.2188
  • 43 $0.7031
  • 144 $0.6000
  • 310 $0.5250
$0.5250 / $1.8750 Buy Now
Quest Components   560
  • 1 $2.5000
  • 49 $0.7500
  • 268 $0.6500
$0.6500 / $2.5000 Buy Now

CAD Models for ON5105 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ON5105 by Ohmite Mfg Co

ON5105
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
Construction
Ceramic
Lead Diameter
0.81 mm
Lead Length
28 mm
Number of Terminals
2
Package Diameter
5.5 mm
Package Length
16 mm
Package Style
Axial
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Series
ON
Technology
CARBON FILM
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. ON5105
    Ohmite Mfg Co
    Res,Axial,Carbon Film,51 Ohms,350WV,5% +/-Tol
    VS

Related Parts for ON5105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ON5105 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ON5105 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of ON5105 would you like to use for your alert(s)?
  • Please alert me when ON5105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ON5105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ON5105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ON5105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ON5105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ON5105 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: