Part Details for OM7905AH by International Rectifier
Overview of OM7905AH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OM7905AH
OM7905AH CAD Models
OM7905AH Part Data Attributes
|
OM7905AH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
OM7905AH
International Rectifier
Fixed Negative Standard Regulator, 5V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for OM7905AH
This table gives cross-reference parts and alternative options found for OM7905AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OM7905AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9570901MZX | Fixed Negative LDO Regulator, 15V, 1V Dropout, CBCC3, CERAMIC, BCC-3 | Omnirel Corp | OM7905AH vs 5962-9570901MZX |
MC7905BT | 5V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | OM7905AH vs MC7905BT |
LM79M12CT | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | OM7905AH vs LM79M12CT |
LM79L05ACM | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | OM7905AH vs LM79L05ACM |
LM79L05ACMX | IC VREG 5 V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | OM7905AH vs LM79L05ACMX |
5962-9570901M4A | Fixed Negative LDO Regulator, -15V, BIPolar, | Omnirel Corp | OM7905AH vs 5962-9570901M4A |
OM7915IH | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, TO-257AA, 3 PIN | International Rectifier | OM7905AH vs OM7915IH |
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | OM7905AH vs MC7915BT |
OM7912H | Fixed Negative Standard Regulator, 12V, MSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | OM7905AH vs OM7912H |
KA79M06 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | Samsung Semiconductor | OM7905AH vs KA79M06 |