Part Details for OL2300NHN/F118 by NXP Semiconductors
Overview of OL2300NHN/F118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1180NBGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 1400MHz to 2700MHz | |
F1180NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 1400MHz to 2700MHz | |
F1180EVBI | Renesas Electronics Corporation | Evaluation Board for the F1180 Dual Path RF to IF Mixer |
Price & Stock for OL2300NHN/F118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OL2300NHN/F,118
|
Avnet Americas | Fractional-N PLL based transmitter 16-Pin HVQFN EP T/R - Tape and Reel (Alt: OL2300NHN/F,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0143 / $1.1197 | Buy Now |