Part Details for OKI-78SR-5/1.5-W36HE-C by Murata Manufacturing Co Ltd
Results Overview of OKI-78SR-5/1.5-W36HE-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OKI-78SR-5/1.5-W36HE-C Information
OKI-78SR-5/1.5-W36HE-C by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for OKI-78SR-5/1.5-W36HE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87357065
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin Min Qty: 8 Package Multiple: 1 | Americas - 190 |
|
$9.2540 | Buy Now |
DISTI #
69076116
|
Verical | Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin Min Qty: 11 Package Multiple: 1 Date Code: 2325 | Americas - 11 |
|
$6.5668 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
OKI78SR5/1.5W36HEC
|
TTI | Non-Isolated DC/DC Converters 7-36VIN 5VOUT 1.5A pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1139 In Stock |
|
$6.0500 / $7.1900 | Buy Now |
DISTI #
OKI-78SR-5/1.5-W36HE-C
|
Avnet Abacus | CDTOKI78SR515W36HEC (Alt: OKI-78SR-5/1.5-W36HE-C) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OKI-78SR-5/1.5-W36HE-C
OKI-78SR-5/1.5-W36HE-C CAD Models
OKI-78SR-5/1.5-W36HE-C Part Data Attributes
|
OKI-78SR-5/1.5-W36HE-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
OKI-78SR-5/1.5-W36HE-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 |
Alternate Parts for OKI-78SR-5/1.5-W36HE-C
This table gives cross-reference parts and alternative options found for OKI-78SR-5/1.5-W36HE-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OKI-78SR-5/1.5-W36HE-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OKI-78SR-5/1.5-W36E-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | OKI-78SR-5/1.5-W36HE-C vs OKI-78SR-5/1.5-W36E-C |
OKI-78SR-5/1.5-W36H-C | Murata Power Solutions | $4.9072 | DC-DC Regulated Power Supply Module, 1 Output, 7.8W, ROHS COMPLIANT, SIP-3 | OKI-78SR-5/1.5-W36HE-C vs OKI-78SR-5/1.5-W36H-C |
OKI-78SR-5/1.5-W36H-C | Murata Manufacturing Co Ltd | $3.5350 | DC-DC Regulated Power Supply Module, | OKI-78SR-5/1.5-W36HE-C vs OKI-78SR-5/1.5-W36H-C |
OKI-78SR-5/1.5-W36-C | Murata Power Solutions | $4.1660 | DC-DC Regulated Power Supply Module, 1 Output, 7.8W, | OKI-78SR-5/1.5-W36HE-C vs OKI-78SR-5/1.5-W36-C |