Part Details for OH200-51003CV-005.0M by Connor-Winfield
Overview of OH200-51003CV-005.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for OH200-51003CV-005.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW836-ND
|
DigiKey | XTAL OSC VCOCXO 5.0000MHZ CMOS Min Qty: 10 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.6270 | Buy Now |
Part Details for OH200-51003CV-005.0M
OH200-51003CV-005.0M CAD Models
OH200-51003CV-005.0M Part Data Attributes
|
OH200-51003CV-005.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
OH200-51003CV-005.0M
Connor-Winfield
CMOS Output Clock Oscillator, 5MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-5 | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/FIRST YEAR | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1.1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 36.0mm x 27.0mm x 12.7mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 5 Minute |