-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2024
|
Newark | Odd78M5R70T20 |Positronic ODD78M5R70T20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.2900 / $248.8200 | Buy Now |
DISTI #
276-ODD78M5R70T20
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 78P Solder Tail Right Angle Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$102.7000 / $106.2500 | Order Now |
DISTI #
POSODD78M5R70T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSODD78M5R70T20
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ODD78M5R70T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M5R70T20
Amphenol Positronic
D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | WITH CROSS BAR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.696 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW,BRACKET | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for ODD78M5R70T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M5R70T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M5R7NV5S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R7NV5S |
ODD78M5S7QE60 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5S7QE60 |
ODD78M5R80ES | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R80ES |
ODD78M5R8NE20 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R8NE20 |
ODD78M5R7NE0 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R7NE0 |
ODD78M5R70V5S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R70V5S |
ODD78M5R2NT2Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R2NT2Z |
ODD78M5R8NTZ | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R8NTZ |
ODD78M5R8NV3S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5R8NV3S |
ODD78M5S7QT2X | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R70T20 vs ODD78M5S7QT2X |