Part Details for ODD78M5R7NV5S by Amphenol Positronic
Overview of ODD78M5R7NV5S by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ODD78M5R7NV5S
ODD78M5R7NV5S CAD Models
ODD78M5R7NV5S Part Data Attributes
|
ODD78M5R7NV5S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
ODD78M5R7NV5S
Amphenol Positronic
D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/ CROSS BAR&PUSH-ON FASTENER | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.605 inch | |
Body Depth | 0.696 inch | |
Body Length | 2.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Row Spacing | 0.082 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, CSA | |
Shell Size | 5/D | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |
Alternate Parts for ODD78M5R7NV5S
This table gives cross-reference parts and alternative options found for ODD78M5R7NV5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ODD78M5R7NV5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78M5R70T6S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R70T6S |
ODD78M5R8NT0 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R8NT0 |
ODD78M5R8NV50 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R8NV50 |
ODD78M5R800Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R800Z |
ODD78M5S7QE2Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5S7QE2Z |
ODD78M5R7NE2Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R7NE2Z |
ODD78M5R70T0 | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R70T0 |
ODD78M5S7Q0S | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5S7Q0S |
ODD78M5R80TX | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R80TX |
ODD78M5R7NE6Z | D Type Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol Positronic | ODD78M5R7NV5S vs ODD78M5R7NE6Z |