Datasheets
ODD44M50000 by: Amphenol Positronic

D Subminiature Connector,

Part Details for ODD44M50000 by Amphenol Positronic

Overview of ODD44M50000 by Amphenol Positronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ODD44M50000

Part # Distributor Description Stock Price Buy
DISTI # 48AJ1772
Newark Odd44M50000 |Positronic ODD44M50000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $136.9400
  • 10 $121.8700
  • 25 $117.9400
  • 50 $110.7300
  • 100 $104.1800
$104.1800 / $136.9400 Buy Now
DISTI # 276-ODD44M50000
Mouser Electronics D-Sub High Density Connectors D-Sub Male Connector 44P Solder Tail Right Angle Zinc Shell RoHS: Not Compliant 0
  • 25 $58.6700
  • 50 $56.7100
  • 100 $53.5800
$53.5800 / $58.6700 Order Now
DISTI # POSODD44M50000
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # POSODD44M50000
Interstate Connecting Components   0
Buy Now

Part Details for ODD44M50000

ODD44M50000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ODD44M50000 Part Data Attributes

ODD44M50000 Amphenol Positronic
Buy Now Datasheet
Compare Parts:
ODD44M50000 Amphenol Positronic D Subminiature Connector,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.606 inch
Body Length 2.072 inch
Connector Type D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 1000 Cycles
Empty Shell NO
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Reference Standard CSA;MIL;UL
Shell Finish ZINC
Shell Material STAINLESS STEEL
Shell Size 3/B
Terminal Pitch 2.29 mm
Termination Type SOLDER
Total Number of Contacts 44
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ODD44M50000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ODD44M50000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of ODD44M50000 would you like to use for your alert(s)?
  • Please alert me when ODD44M50000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ODD44M50000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ODD44M50000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ODD44M50000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ODD44M50000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ODD44M50000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: