Part Details for OD1238-12HB by Orion Fans
Overview of OD1238-12HB by Orion Fans
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OD1238-12HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2510
|
Newark | Axial Fan, 105Cfm, 43Db, 12Vdc, 120X38Mm, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:105Cfm, Noise Rating:43Dba, Power Rating:6W, Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1238-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$20.0900 | Buy Now |
DISTI #
51AK1625
|
Newark | Dc Axial Fan, Ball, 105Cfm, 0.05A, 12V Rohs Compliant: Yes |Orion Fans OD1238-12HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5400 / $39.8600 | Buy Now |
DISTI #
1053-1143-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 19 Weeks Container: Box |
2624 In Stock |
|
$22.2405 / $29.8300 | Buy Now |
DISTI #
70103527
|
RS | DC Fan, Square, 12V, 120x120x38mm, 105CFM,6W,43dBA, 2800RPM, Wire Leads | Orion Fans OD1238-12HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 911 |
|
$25.0400 / $31.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.7600 | Buy Now |
|
Onlinecomponents.com | FAN DC 120X38 12V BALL, 105cfm RoHS: Compliant |
264 In Stock |
|
$22.7700 / $32.2700 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN DC 120X38 12V 105CFM | 5 |
|
RFQ | |
|
Powell Electronics | FAN DC, salt-fog, IP55 120X38 12V BALL, 108cfm Min Qty: 1 | 62 |
|
$26.2600 / $31.0400 | Buy Now |
|
Master Electronics | FAN DC 120X38 12V BALL, 105cfm RoHS: Compliant |
264 In Stock |
|
$22.7700 / $32.2700 | Buy Now |
|
Neutron USA | DC Fan, Square, 12V, 120x120x38mm, 105CFM,6W,43dBA, 2800RPM,Wire Leads | 0 |
|
$97.2800 | Buy Now |
Part Details for OD1238-12HB
OD1238-12HB CAD Models
OD1238-12HB Part Data Attributes:
|
OD1238-12HB
Orion Fans
Buy Now
|
Compare Parts:
OD1238-12HB
Orion Fans
|
Samacsys Manufacturer | Orion Fans |