-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sine Output Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
O-CS8-0PS17EWP-R-100.000MHZ by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-O-CS8-0PS17EWP-R-100.000MHZ-ND
|
DigiKey | XTAL OSC OCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 36 Weeks Container: Strip | Temporarily Out of Stock |
|
$633.7500 | Buy Now |
DISTI #
O-CS8-0PS17EWP-R-100.000MHZ
|
Avnet Americas | - Bulk (Alt: O-CS8-0PS17EWP-R-100.000MHZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-OCS80PS17EWPR100
|
Mouser Electronics | OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -172a.10kHz RoHS: Compliant | 0 |
|
$633.7500 / $666.3100 | Order Now |
DISTI #
V72:2272_28609418
|
Arrow Electronics | Oscillator VC-OCXO 100MHz ±0.1ppm (Stability) Sinewave 5V 8-Pin SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2338 Container: Cut Strips | Americas - 2 |
|
$291.6000 / $360.1360 | Buy Now |
DISTI #
76469989
|
Verical | Oscillator VC-OCXO 100MHz ±0.1ppm (Stability) Sinewave 5V 8-Pin SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 2 |
|
$291.6000 | Buy Now |
DISTI #
OCS80PS17EWPR-100MHZ
|
TTI | OCXO Oscillators 100 MHZ 5.0V 8-SMD Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$541.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
O-CS8-0PS17EWP-R-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
O-CS8-0PS17EWP-R-100.000MHZ
Abracon Corporation
Sine Output Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.2 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 3.557 V | |
Oven Supply Voltage | 5V | |
Package Equivalence Code | DILCC8,.55 | |
Phase Noise | -160 dBc/Hz | |
Physical Dimension | 21.08mm x 14.0mm x 7.49mm | |
Screening Level | MIL-STD-883; MIL-STD-202 | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Warm-up Power | 3.5 W | |
Warm-up Time-Max | 5 Minute |
The operating temperature range is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the oscillator's frequency stability and accuracy may vary outside the recommended operating temperature range.
While the O-CS8-0PS17EWP-R-100.000MHZ is designed to be robust, it's still important to consider the vibration specifications. Abracon recommends a maximum vibration of 10G peak acceleration, 10-2000Hz frequency range. Exceeding this may affect the oscillator's performance or reliability.
To ensure proper soldering, follow the recommended soldering profile: peak temperature 260°C, time above 217°C 10-15 seconds, and a maximum of 3 reflows. Additionally, use a solder with a melting point above 217°C and follow the manufacturer's recommended soldering techniques.
For optimal performance, Abracon recommends a PCB layout with a solid ground plane, minimal signal trace length, and a 50Ω transmission line impedance. Keep the oscillator away from noise sources and ensure proper decoupling capacitors are used.
The O-CS8-0PS17EWP-R-100.000MHZ is designed to meet EMI requirements, but it's still important to follow proper PCB design and layout guidelines to minimize EMI. Use shielding, grounding, and decoupling techniques to reduce EMI emissions.