Part Details for NXFT15XH103FA1B090 by Murata Manufacturing Co Ltd
Results Overview of NXFT15XH103FA1B090 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXFT15XH103FA1B090 Information
NXFT15XH103FA1B090 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NXFT15XH103FA1B090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXFT15XH103FA1B090-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K BEAD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3400 | Buy Now |
DISTI #
NXFT15XH103FA1B090
|
Avnet Americas | Thermistor NTC 10000Ohm 1% 2-Pin 0402 Bulk - Bulk (Alt: NXFT15XH103FA1B090) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2525 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2570 / $0.2690 | Buy Now |
|
Symmetry Electronics | 42 1k ohm+/-1% 338K+/-1%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2490 | Buy Now |
Part Details for NXFT15XH103FA1B090
NXFT15XH103FA1B090 CAD Models
NXFT15XH103FA1B090 Part Data Attributes
|
NXFT15XH103FA1B090
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XH103FA1B090
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Chassis Mount, HALOGEN FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL, UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |