There are no models available for this part yet.
Overview of NX3225SA-26.000000MHZ-G4 by Nihon Dempa Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NX3225SA-26.000000MHZ-G4 by Nihon Dempa Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
344-NX3225SA26MHZG4
|
Mouser Electronics | Crystals RoHS: Compliant | 800 |
|
$0.4560 / $0.8400 | Buy Now |
CAD Models for NX3225SA-26.000000MHZ-G4 by Nihon Dempa Kogyo Co Ltd
Part Data Attributes for NX3225SA-26.000000MHZ-G4 by Nihon Dempa Kogyo Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIHON DEMPA KOGYO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
SERIES RESONANCE MODE ALSO AVAILABLE
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for NX3225SA-26.000000MHZ-G4
This table gives cross-reference parts and alternative options found for NX3225SA-26.000000MHZ-G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3225SA-26.000000MHZ-G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABH4B-26.000MHZ-1-U-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-26.000000MHZ-G4 vs ABH4B-26.000MHZ-1-U-T |
M12541DD1026.0000MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | NX3225SA-26.000000MHZ-G4 vs M12541DD1026.0000MHZ |
CX3225SB26000F0FFFZ1 | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Corporation | NX3225SA-26.000000MHZ-G4 vs CX3225SB26000F0FFFZ1 |
ABH3-26.000MHZ-R50-1-U | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | NX3225SA-26.000000MHZ-G4 vs ABH3-26.000MHZ-R50-1-U |
ABH4B-26.000MHZ-1-U | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | NX3225SA-26.000000MHZ-G4 vs ABH4B-26.000MHZ-1-U |
ABH3-26.000MHZ-R50-1-U-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | NX3225SA-26.000000MHZ-G4 vs ABH3-26.000MHZ-R50-1-U-T |
M12546DD1026.0000MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | NX3225SA-26.000000MHZ-G4 vs M12546DD1026.0000MHZ |
M12542DD1026.0000MHZ | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, LEADLESS, CERAMIC PACKAGE-4 | MtronPTI | NX3225SA-26.000000MHZ-G4 vs M12542DD1026.0000MHZ |
CX3225SB26000F0FFFZ1 | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 26 MHz, ROHS COMPLIANT, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | NX3225SA-26.000000MHZ-G4 vs CX3225SB26000F0FFFZ1 |
Related Parts for NX3225SA-26.000000MHZ-G4
-
ABMM2-8.000MHZ-E2-TQuartz Crystals
-
T527I476M010ATE200Fixed Capacitors
-
CRCW1206150RJNEAFixed Resistors
-
QSH-020-01-F-D-DP-A-KHeaders and Edge Type Connectors
-
SWPA6045S101MTFixed Inductors
-
NSR05F20NXT5GRectifier Diodes
-
STM32H753IIK6Microcontrollers
-
28F0121-1SR-10Data Line Filters
-
CSD87501LTPower Field-Effect Transistors