NX3225SA-26.000000MHZ-G4
vs
ABH3-26.000MHZ-R50-1-U-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIHON DEMPA KOGYO CO LTD
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
SERIES RESONANCE MODE ALSO AVAILABLE
|
TAPE AND REEL
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Physical Dimension |
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
|
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS
|
Aging |
|
5 PPM/YEAR
|
|
|
|
Compare NX3225SA-26.000000MHZ-G4 with alternatives
Compare ABH3-26.000MHZ-R50-1-U-T with alternatives