-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX20P5090 - High Voltage USB PD Power Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0084
|
Newark | Power Load Switch, Usb, 20V, 5A, Wlcsp15, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:5A, On State Resistance:0.03Ohm, Distribution Switch Case Style:Wlcsp, No. Of Pins:15Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Nxp NX20P5090UKAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6151 |
|
$1.0900 / $1.8400 | Buy Now |
DISTI #
80Y1874
|
Newark | High-Voltage Usb Pd Power Switch/ Reel Rohs Compliant: Yes |Nxp NX20P5090UKAZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.9360 | Buy Now |
DISTI #
568-12897-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 15WLCSP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12235 In Stock |
|
$0.7778 / $1.7700 | Buy Now |
DISTI #
NX20P5090UKAZ
|
Avnet Americas | High Voltage USB PD Power Switch, 2.5 V to 20 V, 15Pins, WLCSP - Tape and Reel (Alt: NX20P5090UKAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7405 / $0.8175 | Buy Now |
DISTI #
771-NX20P5090UKAZ
|
Mouser Electronics | USB Switch ICs High-Voltage USB PD Power Switch RoHS: Compliant | 9280 |
|
$0.7610 / $1.7700 | Buy Now |
|
Future Electronics | NX20P5090 Series 20 V 5 A High Voltage USB PD Power Switch - WLCSP-15 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +1.164V | 10 |
|
$1.3340 / $1.4500 | Buy Now |
|
Rochester Electronics | NX20P5090UK - Buffer/Inverter Based Peripheral Driver RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.8078 / $0.9503 | Buy Now |
DISTI #
NX20P5090UKAZ
|
Avnet Americas | High Voltage USB PD Power Switch, 2.5 V to 20 V, 15Pins, WLCSP - Tape and Reel (Alt: NX20P5090UKAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7405 / $0.8175 | Buy Now |
DISTI #
SMC-NX20P5090UKAZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2877 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX20P5090UKAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX20P5090UKAZ
NXP Semiconductors
NX20P5090 - High Voltage USB PD Power Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B15 | |
Length | 2.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.595 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +1.164V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.54 mm |