Part Details for NX-ID4342 by OMRON Industrial Automation
Overview of NX-ID4342 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-ID4342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3853
|
Newark | Nx 8Pt, 24 Vdc, Npn Input |Omron Industrial Automation NX-ID4342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$94.2900 / $136.7900 | Buy Now |
DISTI #
Z7977-ND
|
DigiKey | INPUT MODULE 8 DIGITAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$78.2387 / $100.5900 | Buy Now |
DISTI #
OMINX-ID4342
|
Heilind Electronics | NX 8PT, 24 VDC, NPN INPUT NXID4342 | Americas - 0 in Stock |
|
Buy Now |