-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1532
|
Newark | Nfet So8Fl 30V 116A 3.4Mo Rohs Compliant: Yes |Onsemi NVMFS4C05NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 | Buy Now |
DISTI #
47X2326
|
Newark | Nfet So8Fl 30V 116A 3.4Mo/ Reel Rohs Compliant: Yes |Onsemi NVMFS4C05NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7660 / $1.0400 | Buy Now |
DISTI #
NVMFS4C05NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 24.7A/116A 5DFN Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2258 In Stock |
|
$0.7535 / $1.8000 | Buy Now |
DISTI #
NVMFS4C05NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R (Alt: NVMFS4C05NT1G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
NVMFS4C05NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS4C05NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8077 / $0.9042 | Buy Now |
DISTI #
863-NVMFS4C05NT1G
|
Mouser Electronics | MOSFET Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mohm Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL RoHS: Compliant | 3827 |
|
$0.7530 / $1.5900 | Buy Now |
DISTI #
P40:2555_13152522
|
Arrow Electronics | Trans MOSFET N-CH 30V 27.2A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1500 Package Multiple: 1500 Lead time: 99 Weeks Date Code: 2307 | Europe - 3000 |
|
$0.7279 / $0.8114 | Buy Now |
DISTI #
V72:2272_07296965
|
Arrow Electronics | Trans MOSFET N-CH 30V 27.2A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2308 Container: Cut Strips | Americas - 2720 |
|
$0.7731 / $1.1125 | Buy Now |
|
Future Electronics | NVMFS Series 30 V 2.8 mOhm 3.61 W Surface Mount N-Channel Power Mosfet - SO-8 FL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7800 / $0.8250 | Buy Now |
DISTI #
66461437
|
Verical | Trans MOSFET N-CH 30V 27.2A 5-Pin SO-FL EP T/R Automotive AEC-Q101 Min Qty: 8 Package Multiple: 1 Date Code: 2308 | Americas - 2720 |
|
$0.7731 / $1.1191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS4C05NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS4C05NT1G
onsemi
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 116 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NVMFS4C05NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS4C05NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS4C05NWFT3G | Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS4C05NT1G vs NVMFS4C05NWFT3G |
NVMFS4C05NT3G | Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified | onsemi | NVMFS4C05NT1G vs NVMFS4C05NT3G |