Part Details for NVMFS4C05NT3G by onsemi
Overview of NVMFS4C05NT3G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS4C05NT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2327
|
Newark | Nfet So8Fl 30V 116A 3.4Mo/ Reel |Onsemi NVMFS4C05NT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7070 / $0.9200 | Buy Now |
DISTI #
NVMFS4C05NT3GOSCT-ND
|
DigiKey | MOSFET N-CH 30V 24.7A/116A 5DFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6845 / $2.3700 | Buy Now |
DISTI #
NVMFS4C05NT3G
|
Avnet Americas | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R - Tape and Reel (Alt: NVMFS4C05NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$0.5955 | Buy Now |
DISTI #
863-NVMFS4C05NT3G
|
Mouser Electronics | MOSFETs Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mohm Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
|
Future Electronics | NFET SO8FL 30V 116A 3.4MO RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6520 / $0.8310 | Buy Now |
DISTI #
NVMFS4C05NT3G
|
Avnet Asia | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R (Alt: NVMFS4C05NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.6442 / $0.7205 | Buy Now |
DISTI #
NVMFS4C05NT3G
|
Avnet Silica | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R (Alt: NVMFS4C05NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS4C05NT3G
|
EBV Elektronik | Trans MOSFET N-CH 30V 24.7A 5-Pin SO-8 FL T/R (Alt: NVMFS4C05NT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVMFS4C05NT3G
NVMFS4C05NT3G CAD Models
NVMFS4C05NT3G Part Data Attributes
|
NVMFS4C05NT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS4C05NT3G
onsemi
Single N-Channel Logic Level Power MOSFET 30V, 127A, 2.8mΩ Power MOSFET 30V 116A 3.4 mOhm Single N-Channel SO-8FL, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Package Description | , | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 116 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |