Part Details for NVD20UC620 by KOA Speer Electronics Inc
Overview of NVD20UC620 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NVD20UC620
NVD20UC620 CAD Models
NVD20UC620 Part Data Attributes
|
NVD20UC620
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD20UC620
KOA Speer Electronics Inc
Varistor, 505V, 273J, Through Hole Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 380 V | |
Energy Absorbing Capacity-Max | 273 J | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for NVD20UC620
This table gives cross-reference parts and alternative options found for NVD20UC620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD20UC620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TND20SE621KT00AAA0 | Varistor, 505V, 273J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD20UC620 vs TND20SE621KT00AAA0 |
NV620D20UTB2 | Varistor, 505V, 273J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD20UC620 vs NV620D20UTB2 |
NVD20UC10UCBK620 | RESISTOR, VOLTAGE DEPENDENT, 505V, 273J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | NVD20UC620 vs NVD20UC10UCBK620 |
TND20V-621KB00AAA0 | Varistor, 505V, 273J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | NVD20UC620 vs TND20V-621KB00AAA0 |
NV620D20UCTB2 | Varistor, 505V, 273J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD20UC620 vs NV620D20UCTB2 |