Part Details for NVD20UC10UCBK620 by KOA Speer Electronics Inc
Overview of NVD20UC10UCBK620 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD20UC10UCBK620
NVD20UC10UCBK620 CAD Models
NVD20UC10UCBK620 Part Data Attributes
|
NVD20UC10UCBK620
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD20UC10UCBK620
KOA Speer Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 505V, 273J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 505 V | |
Circuit RMS Voltage-Max | 380 V | |
Energy Absorbing Capacity-Max | 273 J | |
JESD-609 Code | e2 | |
Manufacturer Series | NVD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |