There are no models available for this part yet.
Overview of NV73B2BTTE27 by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NV73B2BTTE27 by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-NV73B2BTTE27
|
Mouser Electronics | Varistors 1206 27V RoHS: Compliant | 0 |
|
$0.5490 / $0.5700 | Order Now |
CAD Models for NV73B2BTTE27 by KOA Speer Electronics Inc
Part Data Attributes for NV73B2BTTE27 by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
17 V
|
Energy Absorbing Capacity-Max
|
0.16 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.65 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
SURGE PROTECTION
|
Working Voltage
|
22 V
|
Alternate Parts for NV73B2BTTE27
This table gives cross-reference parts and alternative options found for NV73B2BTTE27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73B2BTTE27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV73C2BTEB15 | Varistor, 10.8V, 0.13J, Surface Mount, CHIP, 1206, LEAD FREE | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73C2BTEB15 |
NV73A2ATTEB39 | Varistor, 31V, 0.14J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73A2ATTEB39 |
NV73C2BLTE22 | Varistor, 16.5V, 0.19J, Surface Mount | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73C2BLTE22 |
NV73A2APTEB47 | Varistor, 38V, 0.16J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73A2APTEB47 |
NV73C2BLTE240 | Varistor, 18V, 0.2J, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73C2BLTE240 |
NV73A2ALTE47 | Varistor, 38V, 0.16J, Surface Mount | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73A2ALTE47 |
NV73A1JLTE240 | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603 | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73A1JLTE240 |
NV73C2ALTE15 | Varistor, 10.8V, 0.11J, Surface Mount | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73C2ALTE15 |
NV20MCAAPT | Varistor, 15V, 0.1J, Surface Mount, CHIP | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV20MCAAPT |
NV73A2ALTE27 | Varistor, 22V, 0.07J, Surface Mount | KOA Speer Electronics Inc | NV73B2BTTE27 vs NV73A2ALTE27 |