NV73C2ALTE15
KOA Speer Electronics Inc
Description: Varistor, 10.8V, 0.11J, Surface Mount

Overview of NV73C2ALTE15 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NV73C2ALTE15 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NV73C2ALTE15 by KOA Speer Electronics Inc

NV73C2ALTE15
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
7.6 V
Energy Absorbing Capacity-Max
0.11 J
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL
Terminal Shape
WRAPAROUND
Working Voltage
10.8 V
Want to compare parts?
  1. NV73C2ALTE15
    KOA Speer Electronics Inc
    Varistor, 10.8V, 0.11J, Surface Mount
    VS

Alternate Parts for NV73C2ALTE15

This table gives cross-reference parts and alternative options found for NV73C2ALTE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73C2ALTE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NV73C2ATTE15 Varistor, 10.8V, 0.11J, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc NV73C2ALTE15 vs NV73C2ATTE15
Part Number Description Manufacturer Compare
NV73C2BTEB15 Varistor, 10.8V, 0.13J, Surface Mount, CHIP, 1206, LEAD FREE KOA Speer Electronics Inc NV73C2ALTE15 vs NV73C2BTEB15
NV73A2ATTEB39 Varistor, 31V, 0.14J, Surface Mount, CHIP, 0805, ROHS COMPLIANT KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A2ATTEB39
NV73C2BLTE22 Varistor, 16.5V, 0.19J, Surface Mount KOA Speer Electronics Inc NV73C2ALTE15 vs NV73C2BLTE22
NV73A2APTEB47 Varistor, 38V, 0.16J, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A2APTEB47
NV73C2BLTE240 Varistor, 18V, 0.2J, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc NV73C2ALTE15 vs NV73C2BLTE240
NV73A2ALTE47 Varistor, 38V, 0.16J, Surface Mount KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A2ALTE47
NV73A1JLTE240 Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603 KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A1JLTE240
NV20MCAAPT Varistor, 15V, 0.1J, Surface Mount, CHIP KOA Speer Electronics Inc NV73C2ALTE15 vs NV20MCAAPT
NV73A2ALTE27 Varistor, 22V, 0.07J, Surface Mount KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A2ALTE27
NV73A1JLTE20 Varistor, 15V, 0.1J, Surface Mount KOA Speer Electronics Inc NV73C2ALTE15 vs NV73A1JLTE20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NV73C2ALTE15 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NV73C2ALTE15 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of NV73C2ALTE15 would you like to use for your alert(s)?
  • Please alert me when NV73C2ALTE15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NV73C2ALTE15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NV73C2ALTE15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NV73C2ALTE15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NV73C2ALTE15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NV73C2ALTE15 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: