NV73B2ATTE8.2
KOA Speer Electronics Inc
Description: Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805, ROHS COMPLIANT

Overview of NV73B2ATTE8.2 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NV73B2ATTE8.2 by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-NV73B2ATTE8.2
Mouser Electronics Varistors 2220 8.2V RoHS: Compliant 0
  • 2,500 $0.3890
  • 5,000 $0.3880
  • 10,000 $0.3740
$0.3740 / $0.3890 Order Now

CAD Models for NV73B2ATTE8.2 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NV73B2ATTE8.2 by KOA Speer Electronics Inc

NV73B2ATTE8.2
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
4.2 V
Energy Absorbing Capacity-Max
0.03 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.3 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
6 V
Want to compare parts?
  1. NV73B2ATTE8.2
    KOA Speer Electronics Inc
    Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for NV73B2ATTE8.2

This table gives cross-reference parts and alternative options found for NV73B2ATTE8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73B2ATTE8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NV8.2MC1BPT Varistor, 6V, 0.03J, Surface Mount, CHIP KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV8.2MC1BPT
Part Number Description Manufacturer Compare
NV73B2BTTEB8.2 Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, ROHS COMPLIANT KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV73B2BTTEB8.2
NV73B2BTEB8.2 Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, LEAD FREE KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV73B2BTEB8.2
NV73B2BTE8.2 Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, LEAD FREE KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV73B2BTE8.2
NV73B2BPTEB8.2 Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206 KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV73B2BPTEB8.2
NV8.2MC1BP Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV8.2MC1BP
NV8.2MC1BPT Varistor, 6V, 0.03J, Surface Mount, CHIP KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV8.2MC1BPT
NV73B2APTEB8.2 Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805 KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV73B2APTEB8.2
NV8.2MC2BPT Varistor, 6V, 0.03J, Surface Mount, CHIP KOA Speer Electronics Inc NV73B2ATTE8.2 vs NV8.2MC2BPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NV73B2ATTE8.2 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NV73B2ATTE8.2 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of NV73B2ATTE8.2 would you like to use for your alert(s)?
  • Please alert me when NV73B2ATTE8.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NV73B2ATTE8.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NV73B2ATTE8.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NV73B2ATTE8.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NV73B2ATTE8.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NV73B2ATTE8.2 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: