Part Details for NV73B2BTTEB8.2 by KOA Speer Electronics Inc
Overview of NV73B2BTTEB8.2 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NV73B2BTTEB8.2
NV73B2BTTEB8.2 CAD Models
NV73B2BTTEB8.2 Part Data Attributes
|
NV73B2BTTEB8.2
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NV73B2BTTEB8.2
KOA Speer Electronics Inc
Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4.2 V | |
Energy Absorbing Capacity-Max | 0.03 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |
Alternate Parts for NV73B2BTTEB8.2
This table gives cross-reference parts and alternative options found for NV73B2BTTEB8.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NV73B2BTTEB8.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV73B2BTEB8.2 | Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, LEAD FREE | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV73B2BTEB8.2 |
NV73B2BTE8.2 | Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206, LEAD FREE | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV73B2BTE8.2 |
NV73B2BPTEB8.2 | Varistor, 6V, 0.03J, Surface Mount, CHIP, 1206 | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV73B2BPTEB8.2 |
NV8.2MC1BP | Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV8.2MC1BP |
NV8.2MC1BPT | Varistor, 6V, 0.03J, Surface Mount, CHIP | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV8.2MC1BPT |
NV73B2APTEB8.2 | Varistor, 6V, 0.03J, Surface Mount, CHIP, 0805 | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV73B2APTEB8.2 |
NV8.2MC2BPT | Varistor, 6V, 0.03J, Surface Mount, CHIP | KOA Speer Electronics Inc | NV73B2BTTEB8.2 vs NV8.2MC2BPT |