-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 8-Kb SPI - Automotive Grade 0 (+150°C), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7314
|
Newark | Eeprom, 8Kbit, -40 To 150Deg C, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Onsemi NV25080DWHFT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.2550 | Buy Now |
DISTI #
NV25080DWHFT3GOSCT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5932 In Stock |
|
$0.3102 / $0.4700 | Buy Now |
DISTI #
NV25080DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25080DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2505 / $0.2990 | Buy Now |
DISTI #
863-NV25080DWHFT3G
|
Mouser Electronics | EEPROM 8KB SPI SER CMOS EE PROM S RoHS: Compliant | 14695 |
|
$0.3010 / $0.4600 | Buy Now |
DISTI #
NV25080DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25080DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2505 / $0.2990 | Buy Now |
DISTI #
NV25080DWHFT3G
|
Avnet Silica | (Alt: NV25080DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NV25080DWHFT3G
|
EBV Elektronik | (Alt: NV25080DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 8Kbit SPI SOIC-8 EEPROM ROHS | 20 |
|
$0.5897 / $0.6541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV25080DWHFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25080DWHFT3G
onsemi
EEPROM Serial 8-Kb SPI - Automotive Grade 0 (+150°C), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |