-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 1-Kb SPI - Automotive Grade 0 (+150°C), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4935
|
Newark | 1Kb Spi Ser Cmos Eeprom/ Reel |Onsemi NV25010DWHFT3G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2250 | Buy Now |
DISTI #
84AC7311
|
Newark | Eeprom, 1Kbit, -40 To 150Deg C, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Onsemi NV25010DWHFT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 / $0.4060 | Buy Now |
DISTI #
NV25010DWHFT3GOSCT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2575 / $0.3900 | Buy Now |
DISTI #
NV25010DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 1Kbit 128 X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25010DWHFT3G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
DISTI #
NV25010DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 1Kbit 128 X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25010DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2079 / $0.2482 | Buy Now |
DISTI #
863-NV25010DWHFT3G
|
Mouser Electronics | EEPROM 1KB SPI SER CMOS EE PROM RoHS: Compliant | 5118 |
|
$0.2570 / $0.3900 | Buy Now |
|
Future Electronics | CMOS EPROM RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Rochester Electronics | NV25010 - EEPROM Serial 1-Kb SPI - Automotive Grade RoHS: Compliant Status: Active Min Qty: 1 | 38713 |
|
$0.2079 / $0.2446 | Buy Now |
DISTI #
NV25010DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 1Kbit 128 X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25010DWHFT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.2079 / $0.2482 | Buy Now |
DISTI #
NV25010DWHFT3G
|
Avnet Americas | EEPROM Serial SPI 1Kbit 128 X 8 2.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: NV25010DWHFT3G) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV25010DWHFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV25010DWHFT3G
onsemi
EEPROM Serial 1-Kb SPI - Automotive Grade 0 (+150°C), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 300000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |