-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protector, Low Clamping Voltage, UDFN8, 1.8x1.2, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5236
|
Newark | Transient Suppressor Diode Array, unidirectional, llcc Rohs Compliant: Yes |Onsemi NUP8011MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4530 | Buy Now |
DISTI #
NUP8011MUTAGOSCT-ND
|
DigiKey | TVS DEVICE MIXED 8UDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2968 In Stock |
|
$0.3371 / $0.9000 | Buy Now |
DISTI #
NUP8011MUTAG
|
Avnet Americas | Diode TVS Octal Uni-Dir 4.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: NUP8011MUTAG) RoHS: Compliant Min Qty: 927 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 769685 Partner Stock |
|
$0.3344 / $0.3992 | Buy Now |
DISTI #
NUP8011MUTAG
|
Avnet Americas | Diode TVS Octal Uni-Dir 4.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: NUP8011MUTAG) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 39495 Partner Stock |
|
$0.2852 / $0.3404 | Buy Now |
DISTI #
NUP8011MUTAG
|
Avnet Americas | Diode TVS Octal Uni-Dir 4.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: NUP8011MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.3344 / $0.3992 | Buy Now |
DISTI #
863-NUP8011MUTAG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOW CAP OCTAL TVS ARRAY RoHS: Compliant | 2770 |
|
$0.3400 / $0.8100 | Buy Now |
DISTI #
V72:2272_07300817
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 4.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1752 |
|
$0.3459 / $0.5336 | Buy Now |
|
Future Electronics | NU8011MU Series 7.14 V 9.5 pF Uni-Directional TVS ESD Protection Diode -UDFN-8EP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Onlinecomponents.com | NU8011MU Series 7.14 V 9.5 pF Uni-Directional TVS ESD Protection Diode -UDFN-8EP | 0 |
|
$0.3193 / $0.3496 | Buy Now |
DISTI #
66400042
|
Verical | ESD Suppressor Diode Array Uni-Dir 4.3V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2220 | Americas - 1752 |
|
$0.3459 / $0.4834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP8011MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP8011MUTAG
onsemi
Surge Protector, Low Clamping Voltage, UDFN8, 1.8x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.8x1.2, 0.4P | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.47 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP8011MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP8011MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP8010MNT1G | 8 Line Low Capacitance Transient Voltage Suppressor, DFN8 1.6x1.6x0.9 mm, 0.4p, 3000-REEL | onsemi | NUP8011MUTAG vs NUP8010MNT1G |