Part Details for NUP8010MNT1G by onsemi
Overview of NUP8010MNT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUP8010MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1281
|
Newark | Nup8010Mnt1G, Tvs |Onsemi NUP8010MNT1G RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
DISTI #
NUP8010MNT1G
|
Avnet Americas | Diode TVS Octal Uni-Dir 3V 20W 8-Pin DFN T/R - Tape and Reel (Alt: NUP8010MNT1G) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 31453 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now |
|
Rochester Electronics | NUP8010MN - Trans Voltage Suppressor Diode, 20W, 3V, Unidirectional, 8 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31453 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NUP8010MNT1G
NUP8010MNT1G CAD Models
NUP8010MNT1G Part Data Attributes
|
NUP8010MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP8010MNT1G
onsemi
8 Line Low Capacitance Transient Voltage Suppressor, DFN8 1.6x1.6x0.9 mm, 0.4p, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN8 1.6x1.6x0.9 mm, 0.4p | |
Package Description | 1.60 X 1.60 MM, LEAD FREE, CASE 506AK-01, DFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 506AK | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 5.9 V | |
Breakdown Voltage-Min | 5.3 V | |
Breakdown Voltage-Nom | 5.6 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for NUP8010MNT1G
This table gives cross-reference parts and alternative options found for NUP8010MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP8010MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP8011MUTAG | Surge Protector, Low Clamping Voltage, UDFN8, 1.8x1.2, 0.4P, 3000-REEL | onsemi | NUP8010MNT1G vs NUP8011MUTAG |