Part Details for NTTFS4930NTAG by onsemi
Overview of NTTFS4930NTAG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTTFS4930NTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8344
|
Newark | Nfet U8Fl 30V 23A 23Mohm/Reel Rohs Compliant: Yes |Onsemi NTTFS4930NTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2650 | Buy Now |
DISTI #
NTTFS4930NTAGOSCT-ND
|
DigiKey | MOSFET N-CH 30V 4.5A/23A 8WDFN Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27 In Stock |
|
$0.4950 / $0.5700 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 7.2A I(D), 30V, 0.03OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1357 |
|
$0.1953 / $0.4686 | Buy Now |
|
Rochester Electronics | NTTFS4930N - Power Field-Effect Transistor, 7.2A, 30V, 0.03ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 265000 |
|
$0.2083 / $0.2450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5326 |
|
RFQ | |
DISTI #
4185133
|
Farnell | MOSFET, N-CH, 30V, 7.2A, WDFN RoHS: Compliant Min Qty: 1500 Lead time: 3 Weeks, 1 Days Container: Each | 265000 |
|
$0.2543 | Buy Now |
Part Details for NTTFS4930NTAG
NTTFS4930NTAG CAD Models
NTTFS4930NTAG Part Data Attributes:
|
NTTFS4930NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS4930NTAG
onsemi
Single N-Channel Power MOSFET 30V, 23A, 23mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20.2 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTTFS4930NTAG
This table gives cross-reference parts and alternative options found for NTTFS4930NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS4930NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS4930NTWG | Single N-Channel Power MOSFET 30V, 23A, 23mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL | onsemi | NTTFS4930NTAG vs NTTFS4930NTWG |