Part Details for NTSB20100CTG by onsemi
Overview of NTSB20100CTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for NTSB20100CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTSB20100CTG
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin D2PAK Rail - Rail/Tube (Alt: NTSB20100CTG) RoHS: Compliant Min Qty: 515 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 26427 Partner Stock |
|
$0.6025 / $0.7191 | Buy Now |
DISTI #
V79:2366_24951524
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Tube Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 4 |
|
$0.6709 | Buy Now |
|
Rochester Electronics | NTST20100CTG - Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V RoHS: Compliant Status: Obsolete Min Qty: 1 | 26427 |
|
$0.6023 / $0.7086 | Buy Now |
DISTI #
C1S541901104007
|
Chip1Stop | Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK Rail RoHS: Compliant | 4 |
|
$0.6709 | Buy Now |
Part Details for NTSB20100CTG
NTSB20100CTG CAD Models
NTSB20100CTG Part Data Attributes
|
NTSB20100CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTSB20100CTG
onsemi
Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTSB20100CTG
This table gives cross-reference parts and alternative options found for NTSB20100CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTSB20100CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS20100CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | NTSB20100CTG vs MBRS20100CTRNG |
MBRB20100CT | Schottky Barrier Rectifier; Configuration: Dual,Common Cathode; VRRM Max (V): 100V; IAV Max (A): 20A; VFM Max (V): 0.9V; @ IF (A): 20A; IFSM Max (A): 150A; IR Max (uA): 100uA; @VR (V): 100V; Package: TO-263 | Galaxy Microelectronics | NTSB20100CTG vs MBRB20100CT |
MBRB20100CT | Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE | onsemi | NTSB20100CTG vs MBRB20100CT |
VB20100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | NTSB20100CTG vs VB20100C-M3/4W |
MBRB20100CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | NTSB20100CTG vs MBRB20100CTTRL |
VS-MBRB20100CTRHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | NTSB20100CTG vs VS-MBRB20100CTRHM3 |
MBRS20100CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | NTSB20100CTG vs MBRS20100CTC0G |
MBRB20100CT-13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, D2PAK-3/2 | Diodes Incorporated | NTSB20100CTG vs MBRB20100CT-13 |
MBRS20100CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | NTSB20100CTG vs MBRS20100CT-YC0 |
MBRB20H100CTG-HE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTSB20100CTG vs MBRB20H100CTG-HE3/45 |