-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1837
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nxp NTS0308EPWJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$0.9880 / $1.6600 | Buy Now |
DISTI #
78AH3167
|
Newark | Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing/ Reel Rohs Compliant: Yes |Nxp NTS0308EPWJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6720 / $0.9030 | Buy Now |
DISTI #
568-NTS0308EPWJCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1649 In Stock |
|
$0.6786 / $1.6000 | Buy Now |
DISTI #
NTS0308EPWJ
|
Avnet Americas | Translating Transceiver, 8 Input, 12.5 ns, 0.95 V to 5.5 V, TSSOP-20 - Tape and Reel (Alt: NTS0308EPWJ) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6558 / $0.7525 | Buy Now |
DISTI #
771-NTS0308EPWJ
|
Mouser Electronics | Translation - Voltage Levels Dual supply translating transceiver, open drain, auto direction sensing RoHS: Compliant | 3584 |
|
$0.6780 / $1.6000 | Buy Now |
|
Future Electronics | Voltage Levels Dual supply translating transceiver open drain auto direction RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6900 / $0.7150 | Buy Now |
|
Rochester Electronics | NTS0308EPW - 8-Bit Dual-Supply Translating Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 5026 |
|
$0.7330 / $0.8623 | Buy Now |
DISTI #
NTS0308EPWJ
|
Avnet Silica | Translating Transceiver, 8 Input, 12.5 ns, 0.95 V to 5.5 V, TSSOP-20 (Alt: NTS0308EPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTS0308EPWJ
|
EBV Elektronik | Translating Transceiver, 8 Input, 12.5 ns, 0.95 V to 5.5 V, TSSOP-20 (Alt: NTS0308EPWJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0308EPWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0308EPWJ
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.059 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |