-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTS0102-Q100 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1149
|
Newark | Transceiver, Translating, Aec-Q100, Tssop, No. Of Inputs:2, Output Current:-, Propagation Delay:5.8Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NTS0102DP-Q100H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8327 |
|
$0.3630 | Buy Now |
DISTI #
70W0112
|
Newark | Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing/ Reel Rohs Compliant: Yes |Nxp NTS0102DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.5730 | Buy Now |
DISTI #
568-12380-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17085 In Stock |
|
$0.4489 / $1.1600 | Buy Now |
DISTI #
NTS0102DP-Q100H
|
Avnet Americas | Translator 8-Pin TSSOP T/R - Tape and Reel (Alt: NTS0102DP-Q100H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.4791 | Buy Now |
DISTI #
771-NTS0102DP-Q100H
|
Mouser Electronics | Translation - Voltage Levels Transceiver Dual Supply RoHS: Compliant | 11847 |
|
$0.4440 / $0.8900 | Buy Now |
DISTI #
V36:1790_06531748
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2344 | Americas - 6000 |
|
$0.4179 / $0.4718 | Buy Now |
DISTI #
V72:2272_06531748
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 Container: Cut Strips | Americas - 992 |
|
$0.4765 / $0.6912 | Buy Now |
|
Future Electronics | Voltage Level Translator 2-CH Bidirectional Automotive 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
69060028
|
Verical | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2235 | Americas - 17551 |
|
$0.4313 / $0.5775 | Buy Now |
DISTI #
73513136
|
Verical | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2344 | Americas - 6000 |
|
$0.4179 / $0.4718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0102DP-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0102DP-Q100H
NXP Semiconductors
NTS0102-Q100 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NTS0102DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0102DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTS0102GU8 | LINE TRANSCEIVER, PQCC8, 1.40 X 1.20 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1309-1, QFN-8 | NXP Semiconductors | NTS0102DP-Q100H vs NTS0102GU8 |
NTS0102GD | LINE TRANSCEIVER, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8 | NXP Semiconductors | NTS0102DP-Q100H vs NTS0102GD |
NTS0102GD-Q100 | Line Transceiver | Nexperia | NTS0102DP-Q100H vs NTS0102GD-Q100 |