-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8850
|
Newark | Dual Supply Translating Transceiver, Open Drain, Auto Direction Sensing/ Reel Rohs Compliant: Yes |Nxp NTS0102DP,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 / $0.4590 | Buy Now |
DISTI #
41AH8206
|
Newark | Transceiver, Translating, -40To125Deg C, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:Nts0102, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Logic Ic Family:Nt Rohs Compliant: Yes |Nxp NTS0102DP,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
85X1540
|
Newark | Transceiver, Bidir Translator, Tssop-8, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:Nt, Logicrohs Compliant: Yes |Nxp NTS0102DP,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4990 / $1.0200 | Buy Now |
DISTI #
568-12047-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$0.3591 / $0.9300 | Buy Now |
DISTI #
NTS0102DP,125
|
Avnet Americas | Translating Transceiver 8-Pin TSSOP T/R - Tape and Reel (Alt: NTS0102DP,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3473 / $0.3834 | Buy Now |
DISTI #
771-NTS0102DP125
|
Mouser Electronics | Translation - Voltage Levels XLATE REC 6.5V 250mW RoHS: Compliant | 10928 |
|
$0.3930 / $0.8800 | Buy Now |
|
Future Electronics | NTS0102 Series 5.5 V 50 Mbps Dual Supply Translating Transceiver - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3500 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Rochester Electronics | NTB0102 - Dual-Supply Translating Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.3788 / $0.4457 | Buy Now |
DISTI #
SMC-NTS0102DP,125
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0102DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0102DP,125
NXP Semiconductors
NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Delay-Max | 8.5 ns | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |