Part Details for NTS0101GF by NXP Semiconductors
Overview of NTS0101GF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTS0101GF
NTS0101GF CAD Models
NTS0101GF Part Data Attributes:
|
NTS0101GF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0101GF
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for NTS0101GF
This table gives cross-reference parts and alternative options found for NTS0101GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0101GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXE2426EA | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | NTS0101GF vs IXE2426EA |
NTS0101GM | DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT-886, MO-252, XSON-6 | NXP Semiconductors | NTS0101GF vs NTS0101GM |
USB3317-CP-TR | Interface Circuit, 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | SMSC | NTS0101GF vs USB3317-CP-TR |
GT3200-JN | Interface Circuit, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-64 | SMSC | NTS0101GF vs GT3200-JN |
IXE2424EC | Interface Circuit, PBGA792, 40 MM, TBGA-792 | Intel Corporation | NTS0101GF vs IXE2424EC |
NTS0101GW | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | NTS0101GF vs NTS0101GW |
NTS0101GV | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-457, SC-74, TSOP-6 | NXP Semiconductors | NTS0101GF vs NTS0101GV |
IXE2424EE | Interface Circuit, CBGA792, TBGA-792 | Intel Corporation | NTS0101GF vs IXE2424EE |
NTS0101GS,132 | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing | NXP Semiconductors | NTS0101GF vs NTS0101GS,132 |
NTS0101GS | DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, XSON-6 | NXP Semiconductors | NTS0101GF vs NTS0101GS |