Part Details for NTRH12D9761DTRF by NIC Components Corp
Overview of NTRH12D9761DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH12D9761DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH12D9761DTRF
|
Avnet Americas | RES THNFLM 1206 9.76K OHM 1/4W 200V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH12D9761DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0238 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0221 | Buy Now |
Part Details for NTRH12D9761DTRF
NTRH12D9761DTRF CAD Models
NTRH12D9761DTRF Part Data Attributes
|
NTRH12D9761DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH12D9761DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for NTRH12D9761DTRF
This table gives cross-reference parts and alternative options found for NTRH12D9761DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH12D9761DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTDV9761N | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTRH12D9761DTRF vs AR06DTDV9761N |
RP73G2B9K76DTDF | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTRH12D9761DTRF vs RP73G2B9K76DTDF |
AR06DPC2V9761N | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTRH12D9761DTRF vs AR06DPC2V9761N |
AR06DTDO9761 | Fixed Resistor, Thin Film, 0.3333W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTRH12D9761DTRF vs AR06DTDO9761 |
NTRH13D9761DTRF | Fixed Resistor, Thin Film, 0.333W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | NTRH12D9761DTRF vs NTRH13D9761DTRF |
RP73G2B9K76DTN | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | NTRH12D9761DTRF vs RP73G2B9K76DTN |
RT1206DRE109K76L | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NTRH12D9761DTRF vs RT1206DRE109K76L |
SF12Q9761DTL | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTRH12D9761DTRF vs SF12Q9761DTL |
RN73H2BTTD9761D50 | Fixed Resistor, Metal Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NTRH12D9761DTRF vs RN73H2BTTD9761D50 |
RTX069761DEP2 | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | NTRH12D9761DTRF vs RTX069761DEP2 |