Part Details for AR06DTDO9761 by Viking Tech Corp
Overview of AR06DTDO9761 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTDO9761
AR06DTDO9761 CAD Models
AR06DTDO9761 Part Data Attributes
|
AR06DTDO9761
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTDO9761
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTDO9761
This table gives cross-reference parts and alternative options found for AR06DTDO9761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTDO9761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q9761DTL | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTDO9761 vs SF12Q9761DTL |
RT1206DRE139K76L | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDO9761 vs RT1206DRE139K76L |
AR06DTDV9761 | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06DTDO9761 vs AR06DTDV9761 |
AT1206DRE079K76L | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DTDO9761 vs AT1206DRE079K76L |
RTX069761DETP | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06DTDO9761 vs RTX069761DETP |
RP73PG2B9K76DTD | Fixed Resistor, Thin Film, 0.33W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DTDO9761 vs RP73PG2B9K76DTD |
RN73H2BTTD9761D50 | Fixed Resistor, Metal Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DTDO9761 vs RN73H2BTTD9761D50 |
CRT1206-DZ-9761ELF | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06DTDO9761 vs CRT1206-DZ-9761ELF |
RT1206DRE109K76L | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06DTDO9761 vs RT1206DRE109K76L |
AR06DTDV9761N | Fixed Resistor, Thin Film, 0.25W, 9760ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06DTDO9761 vs AR06DTDV9761N |