There are no models available for this part yet.
Overview of NTRH10D4222DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRH10D4222DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRH10D4222DTRF
|
Avnet Americas | RES THNFLM 0805 42.2K OHM 1/8W 150V 0.5% 50PPM SMD - Tape and Reel (Alt: NTRH10D4222DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 / $0.0126 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0117 | Buy Now |
CAD Models for NTRH10D4222DTRF by NIC Components Corp
Part Data Attributes for NTRH10D4222DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
42200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTRH10D4222DTRF
This table gives cross-reference parts and alternative options found for NTRH10D4222DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10D4222DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HD4222DTRQYF | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10D4222DTRF vs NTRA10HD4222DTRQYF |
AR05DBDW4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D4222DTRF vs AR05DBDW4222 |
AR05DTDW4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10D4222DTRF vs AR05DTDW4222 |
TP0550D4222TCE | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10D4222DTRF vs TP0550D4222TCE |
NTRA10HD4222DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10D4222DTRF vs NTRA10HD4222DTR1KQYF |
AR05DTRC2W4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10D4222DTRF vs AR05DTRC2W4222 |
TP0550D4222RCE | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10D4222DTRF vs TP0550D4222RCE |
RP73G2A42K2DTD | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10D4222DTRF vs RP73G2A42K2DTD |
AR05DPC2W4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10D4222DTRF vs AR05DPC2W4222 |
CAR080542.2KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRH10D4222DTRF vs CAR080542.2KOHMS0.5%50PPMHP |