Part Details for NTRA10HD4222DTR1KQYF by NIC Components Corp
Overview of NTRA10HD4222DTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA10HD4222DTR1KQYF
NTRA10HD4222DTR1KQYF CAD Models
NTRA10HD4222DTR1KQYF Part Data Attributes
|
NTRA10HD4222DTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HD4222DTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HD4222DTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA10HD4222DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HD4222DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HD4222DTRQYF | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10HD4222DTR1KQYF vs NTRA10HD4222DTRQYF |
AR05DBDW4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRA10HD4222DTR1KQYF vs AR05DBDW4222 |
AR05DTDW4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRA10HD4222DTR1KQYF vs AR05DTDW4222 |
TP0550D4222TCE | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10HD4222DTR1KQYF vs TP0550D4222TCE |
AR05DTRC2W4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10HD4222DTR1KQYF vs AR05DTRC2W4222 |
TP0550D4222RCE | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10HD4222DTR1KQYF vs TP0550D4222RCE |
RP73G2A42K2DTD | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10HD4222DTR1KQYF vs RP73G2A42K2DTD |
AR05DPC2W4222 | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10HD4222DTR1KQYF vs AR05DPC2W4222 |
CAR080542.2KOHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRA10HD4222DTR1KQYF vs CAR080542.2KOHMS0.5%50PPMHP |
TP0550D4222T4E | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRA10HD4222DTR1KQYF vs TP0550D4222T4E |